Similar

BT234X-800E,127 | |
|---|---|
DigiKey Part Number | BT234X-800E,127-ND |
Manufacturer | |
Manufacturer Product Number | BT234X-800E,127 |
Description | TRIAC 800V 4A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 35A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.40474 | $2,428.44 |
| Unit Price without GST: | $0.40474 |
|---|---|
| Unit Price with GST: | $0.44521 |


