



G3VM-31QVH(TR05) | |
|---|---|
DigiKey Part Number | 5831-G3VM-31QVH(TR05)-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-31QVH(TR05) |
Description | Relay SSR 6.3mA 6V DC |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.4VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 1.5 A |
Packaging Bulk | On-State Resistance (Max) 200 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T |
Output Type AC, DC | Base Product Number |

