
G125-MC13405M1-0450L | |
|---|---|
DigiKey Part Number | 5831-G125-MC13405M1-0450L-ND |
Manufacturer | |
Manufacturer Product Number | G125-MC13405M1-0450L |
Description | 17+17 Pos. Male DIL 26AWG Cable |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Series | Features Polarizing Key, Screw Lock |
Packaging Retail Package | Color White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $172.73000 | $345.46 |
| Unit Price without GST: | $172.73000 |
|---|---|
| Unit Price with GST: | $190.00300 |

