Image for 47388-2001-TR200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47388-2001-TR200

DigiKey Part Number
5831-47388-2001-TR200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
47388-2001-TR200
Description
ASSY 1.90 SIM CARD READER CONN.
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Connector and Ejector
Manufacturer
Molex
Insertion, Removal Method
Hinged Lid
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Height Above Board
0.075" (1.90mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
SIM Card
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
29.5µin (0.75µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,218
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.53400$2,027.20
Unit Price without GST:$2.53400
Unit Price with GST:$2.78740