
1103022-1 | |
|---|---|
DigiKey Part Number | 5831-1103022-1-ND |
Manufacturer | |
Manufacturer Product Number | 1103022-1 |
Description | MDL2.TX.4.8 5.STI.C |
Customer Reference | |
Detailed Description | Male Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Termination Style | Crimp | |
Voltage Rating | 150V | |
Current Rating (Amps) | 16A | |
Contact Type | HVT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $152.93500 | $305.87 |
| 6 | $128.63833 | $771.83 |
| 10 | $120.94100 | $1,209.41 |
| Unit Price without GST: | $152.93500 |
|---|---|
| Unit Price with GST: | $168.22850 |

