Z0201C121BSMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 15,990
Unit Price: $0.19000
Datasheet
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0201C121BSMST

DigiKey Part Number
399-Z0201C121BSMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0201C121BSMST
Description
FERRITE BEAD 120 OHM 0201 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
KEMET
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ0603S241CT000TDK15,990445-2144-1-ND$0.19000Similar
Obsolete
Marketplace Stock: 30,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30,000In Stock
Ships from WEC