
VOF-260B-36-C | |
|---|---|
DigiKey Part Number | 179-VOF-260B-36-C-ND |
Manufacturer | |
Manufacturer Product Number | VOF-260B-36-C |
Description | AC/DC CONVERTER 36V 260W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.22 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.81000 | $177.81 |
| 5 | $169.35000 | $846.75 |
| 12 | $164.91917 | $1,979.03 |
| 36 | $159.52111 | $5,742.76 |
| 60 | $157.07217 | $9,424.33 |
| Unit Price without GST: | $177.81000 |
|---|---|
| Unit Price with GST: | $195.59100 |

