Isolated Module DC DC Converter 1 Output 3.3V 1A 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAWQ6-Q48-S3R3H

DigiKey Part Number
179-VAWQ6-Q48-S3R3H-ND
Manufacturer
Manufacturer Product Number
VAWQ6-Q48-S3R3H
Description
DC DC CONVERTER 3.3V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1A 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
VAWQ6-Q48-S3R3H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
24-DIP Module
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$46.61000$46.61
5$44.87400$224.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$46.61000
Unit Price with GST:$51.27100

Other Suppliers on DigiKey

129In Stock
Ships from WEC