UVR1A333MRD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 157
Unit Price: $4.84240
Datasheet
33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1A333MRD6

DigiKey Part Number
493-1035-ND
Manufacturer
Manufacturer Product Number
UVR1A333MRD6
Description
CAP ALUM 33000UF 20% 10V RADIAL
Customer Reference
Detailed Description
33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1A333MRD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.8 A @ 120 Hz
Ripple Current @ High Frequency
5.52 A @ 10 kHz
Lead Spacing
0.492" (12.50mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 144 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

144In Stock
Ships from WEC