Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1A221MED6TD | |
|---|---|
DigiKey Part Number | 493-11620-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A221MED6TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A221MED6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 279.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Obsolete | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A221MED1TD | Nichicon | 6,509 | 493-4996-1-ND | $0.58000 | Parametric Equivalent |
| UPW1A221MED6 | Nichicon | 2,277 | 493-1741-ND | $0.73000 | Parametric Equivalent |
| 860160373016 | Würth Elektronik | 2,520 | 732-9469-1-ND | $0.38000 | Parametric Equivalent |
| RXW221M1ABK-0615S | Surge | 0 | 4403-RXW221M1ABK-0615S-ND | $0.09665 | Parametric Equivalent |





