UKW1A331MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,164
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2,471
Unit Price: $0.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,995
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 55
Unit Price: $0.47000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,874
Unit Price: $0.22000
Datasheet

Upgrade


Würth Elektronik
In Stock: 25,274
Unit Price: $0.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1,295
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,268
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,477
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8,681
Unit Price: $0.46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,989
Unit Price: $0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,697
Unit Price: $0.40000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1A331MED1TD

DigiKey Part Number
493-10766-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1A331MED1TD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1A331MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 923 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

923In Stock
Ships from WEC