



TVA1635-3R0356-R | |
|---|---|
DigiKey Part Number | 283-TVA1635-3R0356-R-ND |
Manufacturer | |
Manufacturer Product Number | TVA1635-3R0356-R |
Description | CAP 35F 3V .015 OHM AECQ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 3 V Radial, Can 150mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 35 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.48000 | $12.48 |
| 10 | $9.34100 | $93.41 |
| 50 | $8.08700 | $404.35 |
| 100 | $7.69900 | $769.90 |
| 500 | $7.04218 | $3,521.09 |
| 1,000 | $6.83866 | $6,838.66 |
| Unit Price without GST: | $12.48000 |
|---|---|
| Unit Price with GST: | $13.72800 |

