



T201MH9AVBE | |
|---|---|
DigiKey Part Number | CKN1556-ND |
Manufacturer | |
Manufacturer Product Number | T201MH9AVBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | T201MH9AVBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.33mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.27000 | $29.27 |
| 10 | $25.25800 | $252.58 |
| 25 | $23.81360 | $595.34 |
| 80 | $22.09513 | $1,767.61 |
| 160 | $21.12819 | $3,380.51 |
| 320 | $20.20184 | $6,464.59 |
| 560 | $19.48227 | $10,910.07 |
| Unit Price without GST: | $29.27000 |
|---|---|
| Unit Price with GST: | $32.19700 |

