


18125E474MAT2A | |
|---|---|
DigiKey Part Number | 18125E474MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18125E474MAT2A |
Description | CAP CER 0.47UF 50V Z5U 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125E474MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86577 | $865.77 |
| Unit Price without GST: | $0.86577 |
|---|---|
| Unit Price with GST: | $0.95235 |

