
SMI6B-12-4-P5R | |
|---|---|
DigiKey Part Number | 179-SMI6B-12-4-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-12-4-P5R |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-12-4-P5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | |
Approval Agency | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.35000 | $16.35 |
| 5 | $15.03400 | $75.17 |
| 10 | $14.50200 | $145.02 |
| 25 | $13.82600 | $345.65 |
| 50 | $13.33560 | $666.78 |
| 120 | $12.74100 | $1,528.92 |
| 360 | $12.03219 | $4,331.59 |
| 600 | $11.71625 | $7,029.75 |
| Unit Price without GST: | $16.35000 |
|---|---|
| Unit Price with GST: | $17.98500 |






