


SMI24-48-V-P5 | |
|---|---|
DigiKey Part Number | 179-SMI24-48-V-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI24-48-V-P5 |
Description | AC/DC WALL MOUNT ADAPTER 48V 24W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI24-48-V-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Included) | Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL |
Voltage - Output 48V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 500mA | Weight 0.349 lb (158.3 g) |
Power (Watts) 24 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.89000 | $41.89 |
| 5 | $38.52600 | $192.63 |
| 10 | $37.15900 | $371.59 |
| 25 | $35.42680 | $885.67 |
| 60 | $33.84717 | $2,030.83 |
| 120 | $32.64683 | $3,917.62 |
| 300 | $31.12480 | $9,337.44 |
| Unit Price without GST: | $41.89000 |
|---|---|
| Unit Price with GST: | $46.07900 |


