
SMI12-9-VB-CUB | |
|---|---|
DigiKey Part Number | 179-SMI12-9-VB-CUB-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-9-VB-CUB |
Description | AC/DC WALL MOUNT ADAPTER 9V 12W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm) | |
Approval Agency | CE, cULus, FCC, PSE, RCM | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.68000 | $18.68 |
| 5 | $17.17800 | $85.89 |
| 10 | $16.57000 | $165.70 |
| 25 | $15.79720 | $394.93 |
| 60 | $15.09267 | $905.56 |
| 120 | $14.55733 | $1,746.88 |
| 300 | $13.87863 | $4,163.59 |
| 540 | $13.46006 | $7,268.43 |
| Unit Price without GST: | $18.68000 |
|---|---|
| Unit Price with GST: | $20.54800 |











