


SDI50-24-UDC-P5 | |
|---|---|
DigiKey Part Number | 179-SDI50-24-UDC-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI50-24-UDC-P5 |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI50-24-UDC-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.684 lb (310.26 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.66000 | $52.66 |
| 5 | $48.42200 | $242.11 |
| 10 | $46.70400 | $467.04 |
| 30 | $44.10600 | $1,323.18 |
| 60 | $42.54150 | $2,552.49 |
| 120 | $41.03250 | $4,923.90 |
| 270 | $39.33500 | $10,620.45 |
| Unit Price without GST: | $52.66000 |
|---|---|
| Unit Price with GST: | $57.92600 |



