

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 8.86mm Dia x 10.49mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.59200 | $5.92 |
| 25 | $0.56880 | $14.22 |
| 50 | $0.55200 | $27.60 |
| 100 | $0.53580 | $53.58 |
| 250 | $0.51504 | $128.76 |
| 500 | $0.49996 | $249.98 |
| 1,000 | $0.48525 | $485.25 |
| 5,000 | $0.45276 | $2,263.80 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

















