Parametric Equivalent




SDI160G-24-U-P51 | |
|---|---|
DigiKey Part Number | 179-SDI160G-24-U-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI160G-24-U-P51 |
Description | AC/DC DESKTOP ADAPTER 24V 158W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 158 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI160G-24-U-P51 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency 90% |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.34" L x 2.13" W x 1.31" H (161.0mm x 54.2mm x 33.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency EN, FCC, PSE, UL |
Voltage - Output 24V | Standard Number 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 6.6A | Base Product Number |
Power (Watts) 158 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R200D-240 | Tri-Mag, LLC | 168 | 364-1310-ND | $1,098.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.25000 | $207.25 |
| 5 | $190.58400 | $952.92 |
| 24 | $175.62833 | $4,215.08 |
| 48 | $169.39958 | $8,131.18 |
| 72 | $165.85847 | $11,941.81 |
| Unit Price without GST: | $207.25000 |
|---|---|
| Unit Price with GST: | $227.97500 |







