


RER160-28/18NTDAU | |
|---|---|
DigiKey Part Number | 381-2778-ND |
Manufacturer | |
Manufacturer Product Number | RER160-28/18NTDAU |
Description | FAN IMP MTRZD 165.1X50.3MM 48VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 165.1mm Dia Ball 217.0 CFM (6.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 165.1mm Dia | |
Width | 50.30mm | |
Air Flow | 217.0 CFM (6.08m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 51 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | UL | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | - | |
Voltage Range | 38 ~ 57VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $566.88000 | $566.88 |
| 10 | $447.80600 | $4,478.06 |
| 32 | $420.10906 | $13,443.49 |
| Unit Price without GST: | $566.88000 |
|---|---|
| Unit Price with GST: | $623.56800 |










