
RD5122-10-6M0 | |
|---|---|
DigiKey Part Number | 817-2328-ND |
Manufacturer | |
Manufacturer Product Number | RD5122-10-6M0 |
Description | CMC 6MH 10A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 10A (Typ) DCR 24.25mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6 mH @ 400 Hz | |
Current Rating (Max) | 10A (Typ) | |
DC Resistance (DCR) (Max) | 24.25mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.63000 | $30.63 |
| 10 | $25.19300 | $251.93 |
| 35 | $22.65714 | $793.00 |
| 70 | $21.36757 | $1,495.73 |
| 105 | $20.64848 | $2,168.09 |
| 280 | $19.47529 | $5,453.08 |
| Unit Price without GST: | $30.63000 |
|---|---|
| Unit Price with GST: | $33.69300 |

