1.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-071K43L

DigiKey Part Number
2266-RC0603FR-071K43LTR-ND - Tape & Reel (TR)
Manufacturer
Yageo America
Manufacturer Product Number
RC0603FR-071K43L
Description
Chip Resistor
Customer Reference
Detailed Description
1.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.80 flat rate shipping fee will apply
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.00284$113.60
Unit Price without GST:$0.00284
Unit Price with GST:$0.00312