


ABM10W-27.1200MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13763-2-ND - Tape & Reel (TR) 535-13763-1-ND - Cut Tape (CT) 535-13763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.1200MHZ-8-D1X-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.1200MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.65100 | $6.51 |
| 25 | $0.61560 | $15.39 |
| 50 | $0.59020 | $29.51 |
| 100 | $0.56560 | $56.56 |
| 250 | $0.53488 | $133.72 |
| 500 | $0.51274 | $256.37 |
| 1,000 | $0.47658 | $476.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45970 | $1,379.10 |
| 6,000 | $0.41882 | $2,512.92 |
| 9,000 | $0.41737 | $3,756.33 |
| 15,000 | $0.41572 | $6,235.80 |
| 21,000 | $0.40835 | $8,575.35 |
| 30,000 | $0.39959 | $11,987.70 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |

