


SF1132-6001 | |
|---|---|
DigiKey Part Number | SF1132-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF1132-6001 |
Description | COAX ADAPT SMA TO PN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To PN Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1132-6001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | PN Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.13000 | $114.13 |
| 10 | $97.00800 | $970.08 |
| 25 | $90.93840 | $2,273.46 |
| 50 | $86.60220 | $4,330.11 |
| 100 | $82.47410 | $8,247.41 |
| Unit Price without GST: | $114.13000 |
|---|---|
| Unit Price with GST: | $125.54300 |

