
PX3AN2BS200PSAAX | |
|---|---|
DigiKey Part Number | 2266-PX3AN2BS200PSAAX-ND |
Manufacturer | |
Manufacturer Product Number | PX3AN2BS200PSAAX |
Description | Pressure Sensors PRES XDCR HVY D |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 450PSI (3102.64kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.81000 | $163.81 |
| 4 | $160.79000 | $643.16 |
| 7 | $157.76571 | $1,104.36 |
| 13 | $154.71385 | $2,011.28 |
| Unit Price without GST: | $163.81000 |
|---|---|
| Unit Price with GST: | $180.19100 |

