




RJSGE4886411 | |
|---|---|
DigiKey Part Number | RJSGE4886411-ND |
Manufacturer | |
Manufacturer Product Number | RJSGE4886411 |
Description | 8P8C, CAT5E, PRESSFIT, 2X2 STACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJSGE4886411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.88000 | $34.88 |
| 10 | $29.64500 | $296.45 |
| 30 | $27.43367 | $823.01 |
| 60 | $26.12467 | $1,567.48 |
| 120 | $24.87833 | $2,985.40 |
| 270 | $23.49633 | $6,344.01 |
| 510 | $22.46661 | $11,457.97 |
| Unit Price without GST: | $34.88000 |
|---|---|
| Unit Price with GST: | $38.36800 |

