



PSK-10B-S5 | |
|---|---|
DigiKey Part Number | 179-PSK-10B-S5-ND |
Manufacturer | |
Manufacturer Product Number | PSK-10B-S5 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-10B-S5 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 79% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.00" L x 1.00" W x 0.81" H (50.8mm x 25.4mm x 20.6mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, FCC, IEC, UL |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 2A | Load Regulation ±3% |
Power (Watts) 10 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $25.13550 | $4,524.39 |
| Unit Price without GST: | $25.13550 |
|---|---|
| Unit Price with GST: | $27.64905 |

