Similar




OD6025-12HB | |
|---|---|
DigiKey Part Number | 1053-1236-ND |
Manufacturer | |
Manufacturer Product Number | OD6025-12HB |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6025-12HB Models |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.8 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.141 lb (63.96 g) |
Width 25.00mm | Current Rating (Amps) 0.150A |
Air Flow 25.0 CFM (0.700m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 45°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0612VH-ABF00 | Delta Electronics | 36 | 603-1291-ND | $26.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $14.91500 | $149.15 |
| 25 | $13.60200 | $340.05 |
| 50 | $12.66140 | $633.07 |
| 100 | $11.77420 | $1,177.42 |
| 300 | $11.60287 | $3,480.86 |
| Unit Price without GST: | $18.42000 |
|---|---|
| Unit Price with GST: | $20.26200 |





















