



MDL-7-R | |
|---|---|
DigiKey Part Number | 283-MDL-7-R-ND |
Manufacturer | Eaton - Electronics Division |
Manufacturer Product Number | MDL-7-R |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 42.7 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $4.21000 | $21.05 |
| 10 | $3.88500 | $38.85 |
| 15 | $3.70600 | $55.59 |
| 25 | $3.49320 | $87.33 |
| 35 | $3.35914 | $117.57 |
| 50 | $3.22280 | $161.14 |
| Unit Price without GST: | $4.21000 |
|---|---|
| Unit Price with GST: | $4.63100 |


