



M80-4182298 | |
|---|---|
DigiKey Part Number | 952-3787-ND |
Manufacturer | |
Manufacturer Product Number | M80-4182298 |
Description | CONN RCPT HSG 22POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4182298 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | $10.65522 | $1,672.87 |
| Unit Price without GST: | $10.65522 |
|---|---|
| Unit Price with GST: | $11.72074 |





