
63713-2 | |
|---|---|
DigiKey Part Number | A125127TR-ND - Tape & Reel (TR) A125127CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63713-2 |
Description | CONN MAG TERM 20-23AWG IDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 20-23 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63713-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Quick Connect Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 20-23 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.10049 | $4,019.60 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

