



USBAPSCC71 | |
|---|---|
DigiKey Part Number | APC1888-ND |
Manufacturer | |
Manufacturer Product Number | USBAPSCC71 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.61000 | $65.61 |
| 10 | $55.77100 | $557.71 |
| 30 | $51.61333 | $1,548.40 |
| 50 | $49.78740 | $2,489.37 |
| 100 | $47.41330 | $4,741.33 |
| 250 | $44.44908 | $11,112.27 |
| Unit Price without GST: | $65.61000 |
|---|---|
| Unit Price with GST: | $72.17100 |




