

K12PL WH 1.5 5N LV302 | |
|---|---|
DigiKey Part Number | 2266-K12PLWH1.55NLV302-ND |
Manufacturer | |
Manufacturer Product Number | K12PL WH 1.5 5N LV302 |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K12PL WH 1.5 5N LV302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.65700 | $166.57 |
| 40 | $16.35850 | $654.34 |
| 70 | $16.03186 | $1,122.23 |
| 150 | $15.73360 | $2,360.04 |
| 5,100 | $15.43540 | $78,720.54 |
| Unit Price without GST: | $16.65700 |
|---|---|
| Unit Price with GST: | $18.32270 |

