
GCM32ER70J476ME19L | |
|---|---|
DigiKey Part Number | 2266-GCM32ER70J476ME19LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32ER70J476ME19L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.00820 | $100.82 |
| 600 | $0.96560 | $579.36 |
| Unit Price without GST: | $1.00820 |
|---|---|
| Unit Price with GST: | $1.10902 |

