Image for G6B 1137R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6B 1137R

DigiKey Part Number
2266-G6B1137R-ND
Manufacturer
Manufacturer Product Number
G6B 1137R
Description
PWR RELAYS PWR PCB RELAY
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
16.8 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Indium Tin (AgInSn)
Contact Rating (Current)
8 A
Relay Type
Switching Voltage
380VAC, 125VDC - Max
Coil Resistance
2.88 kOhms
Coil Current
8.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Box
QuantityUnit PriceExt Price
10$14.28000$142.80
40$12.44600$497.84
90$12.20800$1,098.72
200$11.97000$2,394.00
Unit Price without GST:$14.28000
Unit Price with GST:$15.70800