FJH-10-R-02.00-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,655
Unit Price: $5.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.47433
Datasheet

Parametric Equivalent


Molex
In Stock: 17,330
Unit Price: $4.59000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.30444
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.10880
Datasheet
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-10-R-02.00-4

DigiKey Part Number
SAM11200-ND
Manufacturer
Manufacturer Product Number
FJH-10-R-02.00-4
Description
CABLE FFC/FPC 10POS 0.5MM 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-10-R-02.00-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,878
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.04000$3.04
50$2.47520$123.76
100$2.10150$210.15
500$1.87494$937.47
Manufacturers Standard Package
Unit Price without GST:$3.04000
Unit Price with GST:$3.34400