47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULW2-47RJA25

DigiKey Part Number
985-ULW2-47RJA25CT-ND - Cut Tape (CT)
985-ULW2-47RJA25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULW2-47RJA25
Description
RES 47 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ULW2-47RJA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.150" Dia x 0.354" L (3.80mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 286,450 View Now
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.60100$6.01
25$0.51160$12.79
50$0.45520$22.76
100$0.40730$40.73
250$0.35460$88.65
500$0.32168$160.84
1,000$0.29366$293.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.26298$657.45
5,000$0.24379$1,218.95
7,500$0.23394$1,754.55
12,500$0.22279$2,784.88
17,500$0.21614$3,782.45
25,000$0.20965$5,241.25
30,000$0.20654$6,196.20
60,000$0.19752$11,851.20
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.02300

Other Suppliers on DigiKey

286,450In Stock
Ships from WEC