Similar
Similar




E203SD1CQE | |
|---|---|
DigiKey Part Number | CKN9858-ND |
Manufacturer | |
Manufacturer Product Number | E203SD1CQE |
Description | SWITCH TOGGLE DPDT 7.5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E203SD1CQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 7.5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.26000 | $24.26 |
| 10 | $20.94100 | $209.41 |
| 25 | $19.74480 | $493.62 |
| 80 | $18.32100 | $1,465.68 |
| 160 | $17.51963 | $2,803.14 |
| 320 | $16.75200 | $5,360.64 |
| 560 | $16.15571 | $9,047.20 |
| Unit Price without GST: | $24.26000 |
|---|---|
| Unit Price with GST: | $26.68600 |













