



284695-E | |
|---|---|
DigiKey Part Number | 2684-284695-ETR-ND - Tape & Reel (TR) 2684-284695-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284695-E |
Description | MIBR M 02POS VERT P SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.50000 | $25.00 |
| 25 | $2.34280 | $58.57 |
| 50 | $2.23120 | $111.56 |
| 100 | $2.12440 | $212.44 |
| 250 | $1.99132 | $497.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $1.86148 | $1,209.96 |
| 1,300 | $1.77264 | $2,304.43 |
| 1,950 | $1.72267 | $3,359.21 |
| 3,250 | $1.66173 | $5,400.62 |
| 4,550 | $1.62278 | $7,383.65 |
| 6,500 | $1.58250 | $10,286.25 |
| Unit Price without GST: | $2.94000 |
|---|---|
| Unit Price with GST: | $3.23400 |






