
RFSMAA4JCDLF | |
---|---|
DigiKey Part Number | 708-RFSMAA4JCDLF-ND |
Manufacturer | |
Manufacturer Product Number | RFSMAA4JCDLF |
Description | CONN SMA J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 350 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.01000 | $55.01 |
10 | $46.75900 | $467.59 |
25 | $43.83160 | $1,095.79 |
50 | $41.74100 | $2,087.05 |
100 | $39.75040 | $3,975.04 |
250 | $37.26484 | $9,316.21 |
Unit Price without GST: | $55.01000 |
---|---|
Unit Price with GST: | $60.51100 |