



ALANS100X1-1E30ET | |
|---|---|
DigiKey Part Number | 2266-ALANS100X1-1E30ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALANS100X1-1E30ET |
Description | LAN SGL 100B XFMR&SRDCMC 12PIN |
Customer Reference | |
Detailed Description | 350µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.40580 | $562.32 |
| Unit Price without GST: | $1.40580 |
|---|---|
| Unit Price with GST: | $1.54638 |

