



AVH22MSSFE17242604 | |
|---|---|
DigiKey Part Number | 450-AVH22MSSFE17242604-ND |
Manufacturer | |
Manufacturer Product Number | AVH22MSSFE17242604 |
Description | SWITCH PUSHBUTTON SPDT 26A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 26A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.49000 | $52.49 |
| 10 | $45.28800 | $452.88 |
| 30 | $42.19500 | $1,265.85 |
| 50 | $40.82740 | $2,041.37 |
| 100 | $39.03920 | $3,903.92 |
| 250 | $36.79016 | $9,197.54 |
| Unit Price without GST: | $52.49000 |
|---|---|
| Unit Price with GST: | $57.73900 |

