
65846-015ELF | |
|---|---|
DigiKey Part Number | 609-6270-ND |
Manufacturer | |
Manufacturer Product Number | 65846-015ELF |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-015ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.58300 | $5.83 |
| 25 | $0.54720 | $13.68 |
| 50 | $0.52100 | $26.05 |
| 100 | $0.49610 | $49.61 |
| 250 | $0.46488 | $116.22 |
| 500 | $0.44268 | $221.34 |
| 1,000 | $0.42154 | $421.54 |
| 3,000 | $0.39008 | $1,170.24 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.75900 |











