CRD10RM0SK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 5,120
Unit Price: $16.90000
Datasheet
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC

CRD10RM0SK

DigiKey Part Number
CKN1375-ND
Manufacturer
Manufacturer Product Number
CRD10RM0SK
Description
SWITCH ROTARY DIP BCD 0.4VA 20V
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.271" (6.88mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
Yes
Number of Positions
10
Features
Process Sealed
Current Rating (Amps)
0.4VA
Operating Temperature
-20°C ~ 85°C
Voltage Rating
20VAC/DC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Mechanical Life
30,000 Steps
Contact Material
Beryllium Copper
Electrical Life
20,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRD10RM0SBC&K5,120CKN6173-ND$16.90000Direct
Obsolete
Marketplace Stock: 140 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

140In Stock
Ships from WEC