Buzzers Transducer, Externally Driven Piezo 10 V 6mA 84dB @ 10V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 10 V 6mA 84dB @ 10V, 10cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CPE-813

DigiKey Part Number
102-1614-ND
Manufacturer
Manufacturer Product Number
CPE-813
Description
BUZZER PIEZO 10V 22.10MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 6mA 84dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CPE-813 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
30V (Max)
Frequency
-
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
84dB @ 10V, 10cm
Current - Supply
6mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.870" Dia (22.10mm)
Height - Seated (Max)
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 959 View Now
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2.97000$2.97
10$2.25100$22.51
25$2.02600$50.65
50$1.87460$93.73
100$1.73670$173.67
250$1.57320$393.30
600$1.43443$860.66
1,200$1.33523$1,602.28
5,400$1.18882$6,419.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.97000
Unit Price with GST:$3.26700

Other Suppliers on DigiKey

959In Stock
Ships from WEC