
CMT-8109 | |
|---|---|
DigiKey Part Number | 237-1362-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8109 |
Description | CMC 30MH 2.3A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 330mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8109 Models |
Category | DC Resistance (DCR) (Max) 330mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 1500V (1.5kV) |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Approval Agency CSA, IEC, UL, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.350" L x 0.800" W (34.29mm x 20.32mm) |
Number of Lines 2 | Height (Max) 1.450" (36.83mm) |
Inductance @ Frequency 30 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2.3A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.81000 | $11.81 |
| Unit Price without GST: | $11.81000 |
|---|---|
| Unit Price with GST: | $12.99100 |

