
Category | Operating Mode Single Tone |
Manufacturer WEC | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Series | Current - Supply 40mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 6 ~ 16V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.394" (10.00mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $0.75600 | $113.40 |
| 2,100 | $0.72800 | $1,528.80 |
| 3,000 | $0.68600 | $2,058.00 |
| Unit Price without GST: | $0.75600 |
|---|---|
| Unit Price with GST: | $0.83160 |


