10 µH Shielded Molded Inductor 2.5 A 158mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA00050530100MV1

DigiKey Part Number
553-BMMA00050530100MV1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMMA00050530100MV1
Description
FIXED IND 10UH 2.5A 158 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.5 A 158mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
158mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.42118$421.18
Manufacturers Standard Package
Unit Price without GST:$0.42118
Unit Price with GST:$0.46330

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC