1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S501-V-1-R

DigiKey Part Number
BK/S501-V-1-R-ND
Manufacturer
Manufacturer Product Number
BK/S501-V-1-R
Description
FUSE CERAMIC 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.146
Approval Agency
CCC, cULus, MITI/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.231 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,000 View Now
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$4.42000$4.42
5$3.66600$18.33
10$3.38200$33.82
50$2.80540$140.27
100$2.58790$258.79
300$2.27583$682.75
500$2.14310$1,071.55
1,000$1.97448$1,974.48
5,000$1.62833$8,141.65
Manufacturers Standard Package
Unit Price without GST:$4.42000
Unit Price with GST:$4.86200

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC